Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,643 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.51969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
11,043 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥7.54276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |