LTC4234HWHH#PBF | |
---|---|
DigiKey Part Number | 505-LTC4234HWHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4234HWHH#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234HWHH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
10 | ¥118.74700 | ¥1,187.47 |
40 | ¥113.82275 | ¥4,552.91 |
120 | ¥100.28758 | ¥12,034.51 |
280 | ¥95.36511 | ¥26,702.23 |
520 | ¥89.21263 | ¥46,390.57 |
1,000 | ¥81.82950 | ¥81,829.50 |