TPS259802ONRGER

DigiKey Part Number
296-TPS259802ONRGERTR-ND - Tape & Reel (TR)
296-TPS259802ONRGERCT-ND - Cut Tape (CT)
296-TPS259802ONRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259802ONRGER
Description
2.7-V TO 24-V, 8-A, 3-M SMART EF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS259802ONRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 24V
Current - Output (Max)
8A
Operating Temperature
-40°C ~ 125°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.62000¥18.62
10¥16.72200¥167.22
25¥15.77840¥394.46
100¥13.44210¥1,344.21
250¥12.62192¥3,155.48
500¥11.04410¥5,522.05
1,000¥9.15079¥9,150.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.65109¥22,953.27
Manufacturers Standard Package