MAX5904ESA+ | |
---|---|
DigiKey Part Number | MAX5904ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5904ESA+ |
Description | IC HOT SWAP CTRLR PCI EXP 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel PCI Express® 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5904ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | PCI Express® | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 1V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥90.45300 | ¥904.53 |
25 | ¥86.25000 | ¥2,156.25 |
100 | ¥74.88890 | ¥7,488.89 |
300 | ¥71.52330 | ¥21,456.99 |
500 | ¥65.21250 | ¥32,606.25 |
1,000 | ¥56.79790 | ¥56,797.90 |