TPS2421-2DDA | |
---|---|
DigiKey Part Number | 296-39372-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2421-2DDA |
Description | IC HOT SWAP CTRLR GP 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2421-2DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97300 | ¥269.73 |
75 | ¥25.50027 | ¥1,912.52 |
150 | ¥22.09993 | ¥3,314.99 |
300 | ¥20.96673 | ¥6,290.02 |
525 | ¥18.81324 | ¥9,876.95 |
1,050 | ¥15.86661 | ¥16,659.94 |
2,550 | ¥15.07331 | ¥38,436.94 |
5,025 | ¥14.50663 | ¥72,895.82 |