ADM1270ARQZ

DigiKey Part Number
ADM1270ARQZ-ND
Manufacturer
Manufacturer Product Number
ADM1270ARQZ
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1270ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
4V ~ 60V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
360 µA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.14000¥46.14
10¥41.44300¥414.43
98¥33.95510¥3,327.60
294¥32.21398¥9,470.91
588¥28.90563¥16,996.51
1,078¥24.37817¥26,279.67
2,548¥23.15929¥59,009.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.