Gate Drivers

Results: 11
Packaging
BulkTray
Driven Configuration
Half-BridgeHigh-Side or Low-Side
Gate Type
IGBTIGBT, N-Channel, P-Channel MOSFET
Current - Peak Output (Source, Sink)
6A, 6A8A, 8A15A, 15A35A, 35A
Input Type
-Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V1700 V
Rise / Fall Time (Typ)
6ns, 12ns17ns, 15ns20ns, 13ns20ns, 20ns
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Chassis MountSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2SC0106T2A1C
2SC0106T2A1-12
IC GATE DRVR HALF-BRIDGE MODULE
Power Integrations
779
In Stock
1 : ¥235.54000
Tray
Tray
Active
Not Verified
Half-Bridge
Independent
2
IGBT
14.5V ~ 15.5V
-
6A, 6A
-
1200 V
20ns, 13ns
-40°C ~ 105°C (TA)
Surface Mount
Module
Module
2SC0108T2
2SC0108T2F1-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
3,225
In Stock
1 : ¥436.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
8A, 8A
-
1700 V
17ns, 15ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
2SC0108T2
2SC0108T2H0-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
104
In Stock
1 : ¥436.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
8A, 8A
-
1200 V
17ns, 15ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
2SC0435T2
2SC0435T2H0-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
601
In Stock
1 : ¥818.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT, N-Channel, P-Channel MOSFET
14.5V ~ 15.5V
-
35A, 35A
-
1700 V
20ns, 20ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
2SC0435T2
2SC0435T2F1-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
367
In Stock
1 : ¥818.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
35A, 35A
-
1700 V
20ns, 20ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
2SC0435T2
2SC0435T2G1-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
124
In Stock
1 : ¥818.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT, N-Channel, P-Channel MOSFET
14.5V ~ 15.5V
-
35A, 35A
-
1700 V
20ns, 20ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
SCALE 2 Series
2SC0115T2A0-12
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
293
In Stock
1 : ¥294.40000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
15A, 15A
-
1200 V
6ns, 12ns
-40°C ~ 105°C (TA)
Surface Mount
Module
Module
2SC0108T2
2SC0108T2G0-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
180
In Stock
1 : ¥436.60000
Tray
Tray
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
8A, 8A
-
1700 V
17ns, 15ns
-40°C ~ 85°C (TA)
Surface Mount
Module
Module
IC GATE DRVR HALF-BRIDGE MODULE
2SC0106T2A1C-12
IC GATE DRVR HALF-BRIDGE MODULE
Power Integrations
0
In Stock
Active
Bulk
Active
-
Half-Bridge
Independent
2
IGBT
14.5V ~ 15.5V
-
6A, 6A
Non-Inverting
1200 V
20ns, 13ns
-40°C ~ 105°C (TA)
Chassis Mount
Module
Module
IC GATE DRVR HI/LOW SIDE MODULE
2SC0108T2G0C-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
0
In Stock
Active
Bulk
Active
-
High-Side or Low-Side
Independent
2
IGBT
14.5V ~ 15.5V
-
8A, 8A
-
1700 V
17ns, 15ns
-40°C ~ 85°C (TA)
Chassis Mount
Module
Module
IC GATE DRVR HI/LOW SIDE MODULE
2SC0435T2H0C-17
IC GATE DRVR HI/LOW SIDE MODULE
Power Integrations
0
In Stock
Active
Bulk
Active
-
High-Side or Low-Side
Independent
2
IGBT, N-Channel, P-Channel MOSFET
14.5V ~ 15.5V
-
35A, 35A
-
1700 V
20ns, 20ns
-40°C ~ 85°C (TA)
Chassis Mount
Module
Module
Showing
of 11

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.