Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,580 In Stock 78,000 Factory | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥1.87296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 25V (Max) | - | 10A, 10A | Non-Inverting | 48ns, 35ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
7,660 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,000 : ¥13.22454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | -10V ~ 25V | 1V, 2.2V | 9A, 9A | CMOS, TTL | 10ns, 10ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | 16-SOIC-EP | ||
151 In Stock | 1 : ¥72.77000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 5V ~ 25V | 1.8V, 2V | 6A, 6A | Non-Inverting | 13ns, 8ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |