LTC4441IMSE#PBF | |
---|---|
DigiKey Part Number | LTC4441IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4441IMSE#PBF |
Description | IC GATE DRVR LOW-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4441IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | 1.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥50.10400 | ¥501.04 |
25 | ¥44.24160 | ¥1,106.04 |
100 | ¥37.68420 | ¥3,768.42 |
250 | ¥34.50420 | ¥8,626.05 |
500 | ¥32.56720 | ¥16,283.60 |
1,000 | ¥30.95944 | ¥30,959.44 |
2,500 | ¥29.85918 | ¥74,647.95 |