MIC5018YM4-TR | |
---|---|
DigiKey Part Number | 576-1238-2-ND - Tape & Reel (TR) 576-1238-1-ND - Cut Tape (CT) 576-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5018YM4-TR |
Description | IC GATE DRVR HIGH-SIDE SOT143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5018YM4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 2.7V ~ 9V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
25 | ¥15.64160 | ¥391.04 |
100 | ¥14.19640 | ¥1,419.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.19639 | ¥42,589.17 |