TCK424G,L3F | |
---|---|
DigiKey Part Number | 264-TCK424GL3FTR-ND - Tape & Reel (TR) 264-TCK424GL3FCT-ND - Cut Tape (CT) 264-TCK424GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK424G,L3F |
Description | LOAD SWITCH (GATE DRIVER) IC WCS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK424G,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.65480 | ¥141.37 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.28684 | ¥1,071.71 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥2.91875 | ¥2,918.75 |
2,500 | ¥2.64513 | ¥6,612.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.25770 | ¥11,288.50 |