LTC1981ES5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC1981ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1981ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1981ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1981ES5#TRMPBF |
Description | IC GATE DRVR HIGH-SIDE TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1981ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 1.8V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.6V, 1.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80200 | ¥298.02 |
25 | ¥28.17280 | ¥704.32 |
100 | ¥24.41510 | ¥2,441.51 |
250 | ¥23.16348 | ¥5,790.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.78444 | ¥10,392.22 |
1,000 | ¥17.52908 | ¥17,529.08 |
2,500 | ¥16.65264 | ¥41,631.60 |
5,000 | ¥16.02659 | ¥80,132.95 |