Gate Drivers

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesTexas Instruments
Series
-EiceDriver™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBTIGBT, SiC MOSFETN-Channel MOSFET
Voltage - Supply
8V ~ 17V13V ~ 20V40V (Max)
Logic Voltage - VIL, VIH
1.5V, 3.5V3V, 8V-
Current - Peak Output (Source, Sink)
2A, 2A3A, 3A10A, 10A
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
120 V1200 V
Rise / Fall Time (Typ)
8ns, 7ns30ns, 50ns48ns, 35ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
8-SOIC (0.154", 3.90mm Width)36-BSSOP (0.295", 7.50mm Width), 32 LeadsSOT-23-6
Supplier Device Package
8-SOICPG-DSO-36-58SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
ZXGD3006E6QTA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
21,055
In Stock
333,000
Factory
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.47232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, SiC MOSFET
40V (Max)
-
10A, 10A
Non-Inverting
-
48ns, 35ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
SOT 26
ZXGD3006E6TA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
11,054
In Stock
111,000
Factory
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.86749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, SiC MOSFET
40V (Max)
-
10A, 10A
Non-Inverting
-
48ns, 35ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
PG-DSO-36-58
2ED020I12F2XUMA1
IC GATE DRVR HALF-BRIDG DSO36-58
Infineon Technologies
7,033
In Stock
1 : ¥37.41000
Cut Tape (CT)
1,000 : ¥27.65446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
13V ~ 20V
1.5V, 3.5V
2A, 2A
Inverting, Non-Inverting
1200 V
30ns, 50ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
36-BSSOP (0.295", 7.50mm Width), 32 Leads
PG-DSO-36-58
8-SOIC
UCC27200DR
IC GATE DRVR HALF-BRIDGE 8SOIC
Texas Instruments
6,911
In Stock
2,210
Marketplace
1 : ¥20.91000
Cut Tape (CT)
2,500 : ¥9.56278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
8V ~ 17V
3V, 8V
3A, 3A
Non-Inverting
120 V
8ns, 7ns
-40°C ~ 140°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.