UCC27211AQDDARQ1 | |
---|---|
DigiKey Part Number | 296-43737-2-ND - Tape & Reel (TR) 296-43737-1-ND - Cut Tape (CT) 296-43737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211AQDDARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211AQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.2V, 2.55V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.06447 | ¥22,661.17 |
5,000 | ¥8.72876 | ¥43,643.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.79300 | ¥177.93 |
25 | ¥16.78480 | ¥419.62 |
100 | ¥14.30160 | ¥1,430.16 |
250 | ¥13.42888 | ¥3,357.22 |
500 | ¥11.75022 | ¥5,875.11 |
1,000 | ¥9.73593 | ¥9,735.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18300 | ¥171.83 |
25 | ¥16.20960 | ¥405.24 |
100 | ¥13.81140 | ¥1,381.14 |
250 | ¥12.96852 | ¥3,242.13 |
500 | ¥11.34742 | ¥5,673.71 |
1,000 | ¥9.40220 | ¥9,402.20 |