UCC27511AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-41036-2-ND - Tape & Reel (TR) 296-41036-1-ND - Cut Tape (CT) 296-41036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27511AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27511AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.94600 | ¥99.46 |
25 | ¥9.44320 | ¥236.08 |
100 | ¥7.75650 | ¥775.65 |
250 | ¥7.25084 | ¥1,812.71 |
500 | ¥6.40770 | ¥3,203.85 |
1,000 | ¥5.05873 | ¥5,058.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.72149 | ¥14,164.47 |
6,000 | ¥4.48543 | ¥26,912.58 |
15,000 | ¥4.31680 | ¥64,752.00 |