Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,391 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.01683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
52,178 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,500 : ¥5.02444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | 1.2V, 1.8V | 5A, 5A | Non-Inverting | - | 8ns, 8ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,474 In Stock | 1 : ¥37.74000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3.3V ~ 20V | 6V, 9.5V | 2A, 2A | Non-Inverting | 500 V | 25ns, 17ns | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,980 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥5.40126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | 1.2V, 1.8V | 5A, 5A | Non-Inverting | - | 8ns, 8ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |