2EDF8275FXUMA1

DigiKey Part Number
448-2EDF8275FXUMA1TR-ND - Tape & Reel (TR)
448-2EDF8275FXUMA1CT-ND - Cut Tape (CT)
448-2EDF8275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF8275FXUMA1
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
20V
Logic Voltage - VIL, VIH
-, 1.65V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-16-11
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.88000¥27.88
10¥25.04500¥250.45
25¥23.67400¥591.85
100¥20.51680¥2,051.68
250¥19.46472¥4,866.18
500¥17.46574¥8,732.87
1,000¥14.73023¥14,730.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.99368¥34,984.20
5,000¥13.46761¥67,338.05
Manufacturers Standard Package