Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,342 In Stock | 1 : ¥29.07000 Cut Tape (CT) 4,000 : ¥14.59206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 13-TFLGA | PG-TFLGA-13-1 | |||
3,017 In Stock | 1 : ¥52.71000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3V ~ 5.5V | 1.25V, 1.6V | 4A, 6A | CMOS/TTL | 5ns, 6ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |