UCC27532DBVR | |
---|---|
DigiKey Part Number | 296-41045-2-ND - Tape & Reel (TR) 296-41045-1-ND - Cut Tape (CT) 296-41045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27532DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27532DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 7.9V, 8.8V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70400 | ¥242.60 |
100 | ¥7.97170 | ¥797.17 |
250 | ¥7.45188 | ¥1,862.97 |
500 | ¥6.58542 | ¥3,292.71 |
1,000 | ¥5.19902 | ¥5,199.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60863 | ¥13,825.89 |
6,000 | ¥4.37821 | ¥26,269.26 |
15,000 | ¥4.21361 | ¥63,204.15 |