Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,026 In Stock 210,000 Factory | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.56294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
68,879 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥7.55302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.2A, 1.2A | Non-Inverting | 14ns, 16ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
17,949 In Stock 258,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
8,490 In Stock 33,000 Factory | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥4.27216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3.2A | Non-Inverting | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.11652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 |