Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,553 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥3.22394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | - | 7ns, 7ns | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,782 In Stock 487,500 Factory | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.53049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | Non-Inverting | 50 V | 17ns, 12ns | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
4,552 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥6.03586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 1.5A, 1.5A | Non-Inverting | - | 11.5ns, 10ns | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,996 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥6.15735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.25V ~ 16V | 0.8V, 2.2V | 1.5A, 1A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,859 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.82996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 12ns, 9ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,611 In Stock | 1 : ¥17.09000 Cut Tape (CT) 5,000 : ¥13.70821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 13V | 0.3V, 1.2V | 2A, 2A | Non-Inverting | - | 6ns, 6ns | -20°C ~ 125°C (TJ) | Surface Mount | 12-VQFN Exposed Pad | 12-QFN (4x4) | ||
4,677 In Stock | 1 : ¥18.53000 Cut Tape (CT) 5,000 : ¥14.77086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 13V | 0.3V, 1.2V | 2A, 2A | Non-Inverting | - | 6ns, 6ns | -20°C ~ 125°C (TJ) | Surface Mount | 12-VQFN Exposed Pad | 12-QFN (4x4) | ||
11,075 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,300 : ¥7.48110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 12ns, 12ns | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,173 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.59179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 12V | 0.8V, 2.2 V | 2A, 4A | Non-Inverting | 50 V | 10ns, 6ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-583 | SOT-583 | ||
10,419 In Stock 40,000 Factory | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥7.41447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 1.9A, 2.3A | Inverting | 600 V | 20ns, 40ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,212 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 1.5A, 1.5A | Inverting | - | 11.5ns, 10ns | -40°C ~ 150°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2) | ||
40 In Stock | 1 : ¥27.03000 Cut Tape (CT) 3,300 : ¥20.48804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 4 | N-Channel, P-Channel MOSFET | 5V ~ 12V | 0.3V, 1.7V | 2A, 2A | Inverting | - | 6ns, 6ns | -20°C ~ 125°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |