FAN3268TMX | |
---|---|
DigiKey Part Number | FAN3268TMXTR-ND - Tape & Reel (TR) FAN3268TMXCT-ND - Cut Tape (CT) FAN3268TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3268TMX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3268TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.88500 | ¥118.85 |
25 | ¥11.21160 | ¥280.29 |
100 | ¥8.96880 | ¥896.88 |
250 | ¥7.84800 | ¥1,962.00 |
500 | ¥7.62372 | ¥3,811.86 |
1,000 | ¥6.05423 | ¥6,054.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.82996 | ¥14,574.90 |
5,000 | ¥5.60574 | ¥28,028.70 |
12,500 | ¥5.55023 | ¥69,377.88 |