IRS21834STRPBF

DigiKey Part Number
IRS21834STRPBFTR-ND - Tape & Reel (TR)
IRS21834STRPBFCT-ND - Cut Tape (CT)
IRS21834STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS21834STRPBF
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS21834STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
10¥17.72500¥177.25
25¥16.72360¥418.09
100¥14.24890¥1,424.89
250¥13.37920¥3,344.80
500¥11.70668¥5,853.34
1,000¥9.69980¥9,699.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.03088¥22,577.20
5,000¥8.69639¥43,481.95
Manufacturers Standard Package