Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,700 In Stock 369,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.65766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 5A, 5A | Non-Inverting | 8.9ns, 8.9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
20,915 In Stock 444,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.47221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | 48ns, 35ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
25,575 In Stock 24,000 Factory | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥2.70655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 (Type TH) | ||
21,525 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥2.95067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
85,113 In Stock 726,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.13583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 8A, 8A | Non-Inverting | 13.4ns, 12.4ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |