2ED4820EMXUMA2 | |
---|---|
DigiKey Part Number | 448-2ED4820EMXUMA2TR-ND - Tape & Reel (TR) 448-2ED4820EMXUMA2CT-ND - Cut Tape (CT) 448-2ED4820EMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED4820EMXUMA2 |
Description | IC GATE DRVR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting |
Datasheet | Datasheet |
EDA/CAD Models | 2ED4820EMXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 20V ~ 70V | |
Logic Voltage - VIL, VIH | 0.4V, 2.6V | |
Current - Peak Output (Source, Sink) | 300mA, 1.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 3µs, 3µs (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥46.18500 | ¥461.85 |
100 | ¥37.36290 | ¥3,736.29 |
500 | ¥33.21140 | ¥16,605.70 |
1,000 | ¥28.43725 | ¥28,437.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.77669 | ¥80,330.07 |