Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
4.5V ~ 18V5.5V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 2.4V1V, 2.3V
Current - Peak Output (Source, Sink)
2.5A, 3.5A5A, 5A
Input Type
Inverting, Non-InvertingNon-Inverting
Rise / Fall Time (Typ)
7ns, 6ns12ns, 10ns
Operating Temperature
-40°C ~ 125°C-40°C ~ 140°C (TJ)
Package / Case
8-WDFN Exposed Pad10-VFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
UCC27282DRCR
IC GATE DRVR HALF-BRIDGE 10VSON
Texas Instruments
1,903
In Stock
1 : ¥13.60000
Cut Tape (CT)
3,000 : ¥5.10858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
5.5V ~ 16V
0.9V, 2.4V
2.5A, 3.5A
Non-Inverting
120 V
12ns, 10ns
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
8-WFDFN Exposed Pad
UCC27525DSDR
IC GATE DRVR LOW-SIDE 8SON
Texas Instruments
2,936
In Stock
1 : ¥16.41000
Cut Tape (CT)
3,000 : ¥4.73196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
4.5V ~ 18V
1V, 2.3V
5A, 5A
Inverting, Non-Inverting
-
7ns, 6ns
-40°C ~ 140°C (TJ)
Surface Mount
8-WDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.