HIP2211FR8Z | |
---|---|
DigiKey Part Number | 20-HIP2211FR8Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2211FR8Z |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.99040 | ¥274.76 |
50 | ¥10.93600 | ¥546.80 |
100 | ¥9.77470 | ¥977.47 |
250 | ¥9.74648 | ¥2,436.62 |
750 | ¥9.45789 | ¥7,093.42 |
1,500 | ¥9.19191 | ¥13,787.86 |
5,250 | ¥8.55799 | ¥44,929.45 |