Gate Drivers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Gate Type
IGBT, SiC MOSFETN-Channel MOSFET
Voltage - Supply
4V ~ 14V40V (Max)
Logic Voltage - VIL, VIH
1V, 4V-
Current - Peak Output (Source, Sink)
2A, 2A10A, 10A
Input Type
InvertingNon-Inverting
Rise / Fall Time (Typ)
14ns, 14ns48ns, 35ns
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
ZXGD3006E6QTA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
20,915
In Stock
444,000
Factory
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.47232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, SiC MOSFET
40V (Max)
-
10A, 10A
Non-Inverting
48ns, 35ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
SOT753
TPS2818MDBVREP
IC GATE DRVR LOW-SIDE SOT23-5
Texas Instruments
2,110
In Stock
1 : ¥51.77000
Cut Tape (CT)
3,000 : ¥24.19659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4V ~ 14V
1V, 4V
2A, 2A
Inverting
14ns, 14ns
-55°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.