R2A25110KSP#U50

DigiKey Part Number
559-R2A25110KSP#U50-ND
Manufacturer
Manufacturer Product Number
R2A25110KSP#U50
Description
IC GATE DRVR HI/LOW SIDE 48SSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Driven Configuration
High-Side or Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
4.5V, 12.5V
Logic Voltage - VIL, VIH
1.65V, 3.85V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-SSOP (0.240", 6.10mm Width)
Supplier Device Package
48-SSOP
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.04000¥82.04
10¥76.00900¥760.09
25¥74.28720¥1,857.18
40¥73.89050¥2,955.62
80¥65.04600¥5,203.68
240¥61.81838¥14,836.41
480¥61.19919¥29,375.61
960¥59.16510¥56,798.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.