UP1966E

DigiKey Part Number
917-UP1966ETR-ND - Tape & Reel (TR)
917-UP1966ECT-ND - Cut Tape (CT)
917-UP1966EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP1966E
Description
IC GATE DRVR HALF-BRIDGE 12WLCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
UP1966E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
Enhanced Mode GaN FET
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.5V, 2.3V
Current - Peak Output (Source, Sink)
7.1A, 12.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
85 V
Rise / Fall Time (Typ)
8ns, 4ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP-B (1.6x1.6)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.51494¥28,544.82
6,000¥9.16255¥54,975.30
9,000¥8.72292¥78,506.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥19.34000¥193.40
25¥18.24720¥456.18
100¥15.54530¥1,554.53
250¥14.59660¥3,649.15
500¥12.77206¥6,386.03
1,000¥10.58248¥10,582.48
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
10¥18.67700¥186.77
25¥17.62160¥440.54
100¥15.01240¥1,501.24
250¥14.09624¥3,524.06
500¥12.33424¥6,167.12
1,000¥10.21973¥10,219.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.