FAN3214TMX | |
---|---|
DigiKey Part Number | FAN3214TMXTR-ND - Tape & Reel (TR) FAN3214TMXCT-ND - Cut Tape (CT) FAN3214TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3214TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3214TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.02600 | ¥110.26 |
25 | ¥10.40360 | ¥260.09 |
100 | ¥8.32310 | ¥832.31 |
250 | ¥7.28308 | ¥1,820.77 |
500 | ¥7.07488 | ¥3,537.44 |
1,000 | ¥5.61830 | ¥5,618.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.41023 | ¥13,525.58 |
5,000 | ¥5.20213 | ¥26,010.65 |
12,500 | ¥5.15063 | ¥64,382.87 |