Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥106.35000 Cut Tape (CT) 750 : ¥73.45185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 3V ~ 5.5V, 15V ~ 30V | 1.5V, 3V | 15A, 15A | Inverting | 150ns, 150ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 36-SSOP | |||
2,365 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.23913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Synchronous | 1 | IGBT | 20V | 0.75V, 4.3V | 7.8A, 6.8A | Inverting | 9.2ns, 7.9ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |