Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,905 In Stock 258,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
4,417 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.74215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 290mA, 700mA | Non-Inverting | 650 V | 70ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
12,396 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥9.07722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 650 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-49 |