IFX9201SGAUMA1

DigiKey Part Number
IFX9201SGAUMA1TR-ND - Tape & Reel (TR)
IFX9201SGAUMA1CT-ND - Cut Tape (CT)
IFX9201SGAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFX9201SGAUMA1
Description
IC HALF BRIDGE DRIVER 6A 12DSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET PG-DSO-12-17
Datasheet
 Datasheet
EDA/CAD Models
IFX9201SGAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
PWM, SPI
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
100mOhm LS, 100mOhm HS
Current - Output / Channel
6A
Current - Peak Output
-
Voltage - Supply
5V ~ 36V
Voltage - Load
5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
PG-DSO-12-17
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.92000¥33.92
10¥30.45100¥304.51
25¥28.78840¥719.71
100¥24.94940¥2,494.94
250¥23.66976¥5,917.44
500¥21.23876¥10,619.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.91223¥17,912.23
2,000¥17.01659¥34,033.18
5,000¥16.37686¥81,884.30
Manufacturers Standard Package