Full Half-Bridge (H Bridge) Drivers

Results: 16
Manufacturer
Allegro MicroSystemsAnalog Devices Inc./Maxim IntegratedInfineon TechnologiesMonolithic Power Systems Inc.onsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-NexFET™STSPIN2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
Half BridgeHalf Bridge (2)Half Bridge (3)Half Bridge (4)Half Bridge (6)
Applications
Battery PoweredDC Motors, General PurposeDC Motors, General Purpose, SolenoidsDC Motors, General Purpose, Stepper MotorsDC Motors, Relays, Solenoids, Stepper MotorsGeneral PurposeSynchronous Buck ConvertersTransformers
Interface
Analog, LogicAnalog, Logic, PWMDirectLogicLogic, PWMLogic, PWM, SPIPWM
Load Type
-Capacitive and ResistiveInductiveInductive, CapacitiveInductive, Capacitive, Resistive
Technology
-BipolarDMOSMOSFET (Metal Oxide)NMOS, Power MOSFETPower MOSFETPower MOSFET, IGBT
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS120mOhm LS, 100mOhm HS400mOhm LS + HS600mOhm LS, 1Ohm HS750mOhm LS, 750mOhm HS825mOhm LS, 825mOhm HS1Ohm1.6Ohm LS + HS35Ohm-
Current - Output / Channel
600mA850mA1A1.3A1.5A2A3A6A25A55A-
Current - Peak Output
350mA1.2A1.5A2A3A3.5A60A-
Voltage - Supply
0V ~ 5V2.8V ~ 36V3V ~ 5.5V4V ~ 18V4V ~ 45V4.5V ~ 5.5V4.5V ~ 7V5V ~ 20V6V ~ 15V8V ~ 36V8V ~ 40V9V ~ 20V10V ~ 17V10V ~ 20V
Voltage - Load
1.8V ~ 10V2.8V ~ 36V4V ~ 18V4V ~ 45V4.5V ~ 24V4.5V ~ 32V4.8V ~ 46V5V ~ 20V5.5V ~ 20V6V ~ 15V8V ~ 36V8V ~ 40V200V700V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-25°C ~ 130°C (TJ)-20°C ~ 125°C (TJ)
Features
-Bootstrap CircuitBootstrap Circuit, Charge PumpCharge Pump, Slew Rate ControlledInternal Oscillator, Status Flag, Watchdog Timer
Fault Protection
-Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over TemperatureCurrent Limiting, Over Temperature, Over Voltage, UVLOCurrent Limiting, Over Temperature, Short CircuitCurrent Limiting, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over Temperature, UVLOOver Current, Over Temperature, Over Voltage, UVLOOver Current, Over Temperature, UVLOOver Current, Over Voltage, UVLOOver TemperatureShoot-ThroughShoot-Through, UVLOUVLO
Package / Case
8-PowerVFDFN8-SOIC (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad10-VDFN Exposed Pad10-WFDFN Exposed Pad14-TSSOP (0.154", 3.90mm Width) Exposed Pad16-VFQFN Exposed Pad20-SOIC (0.433", 11.00mm Width) Exposed Pad24-PowerTSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad28-SOIC (0.295", 7.50mm Width)32-VFQFN Exposed PadHRP-7 (7 Leads + Tab)
Supplier Device Package
8-SOIC8-VSON (3.5x4.5)10-DFN (4x4)10-MSOP-EP10-SSOP10-TDFN (3x3)16-VFQFPN (3x3)24-HTSSOP24-VQFN (4x4)28-SO32-VFQFPN (5x5)HRP7PG-TO263-7-1PG-TSDSO-14
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
10-SSOP
A3909GLNTR-T
IC HALF BRIDGE DRIVER 1A 10SSOP
Allegro MicroSystems
17,518
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.99173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
10-MSOP
A3909GLYTR-T
IC HALF BRIDGE DRIVER 1A 10MSOP
Allegro MicroSystems
5,649
In Stock
1 : ¥12.75000
Cut Tape (CT)
4,000 : ¥5.84208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
PG-TSDSO-14
TLE94004EPXUMA1
IC HALF BRIDGE DRVR 2A TSDSO-14
Infineon Technologies
7,347
In Stock
1 : ¥17.77000
Cut Tape (CT)
3,000 : ¥8.13252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose
Direct
Inductive
DMOS
825mOhm LS, 825mOhm HS
2A
-
3V ~ 5.5V
5.5V ~ 20V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
24 VFQFN
DRV8770RGER
IC HALF BRIDGE DRVR 1.5A 24VQFN
Texas Instruments
3,127
In Stock
1 : ¥17.65000
Cut Tape (CT)
3,000 : ¥8.05973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Analog, Logic, PWM
Inductive, Capacitive, Resistive
NMOS, Power MOSFET
-
1.5A
1.5A
5V ~ 20V
5V ~ 20V
-40°C ~ 150°C (TJ)
-
-
-
Shoot-Through
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
IFX007TAUMA1
IC HALF BRIDGE DRVR 55A TO263-7
Infineon Technologies
440
In Stock
1 : ¥31.62000
Cut Tape (CT)
1,000 : ¥16.72444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
PWM
Inductive
Power MOSFET
4.7mOhm LS, 5.3mOhm HS
55A
-
8V ~ 40V
8V ~ 40V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
32-QFN
L2293QTR
IC HALF BRIDG DRV 600MA 32VFQFPN
STMicroelectronics
10,425
In Stock
1 : ¥32.51000
Cut Tape (CT)
3,000 : ¥16.30303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
-
-
600mA
1.2A
2.8V ~ 36V
2.8V ~ 36V
-20°C ~ 125°C (TJ)
-
-
-
Over Temperature
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
8,227
In Stock
1 : ¥69.28000
Cut Tape (CT)
2,500 : ¥40.38129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Transformers
Logic
Inductive
Power MOSFET
600mOhm LS, 1Ohm HS
850mA
-
8V ~ 36V
8V ~ 36V
-40°C ~ 150°C (TJ)
-
-
Internal Oscillator, Status Flag, Watchdog Timer
Current Limiting, Over Temperature, UVLO
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
PowerSO-20
L298P013TR
IC HALF BRIDGE DRIVER POWERSO-20
STMicroelectronics
13,557
In Stock
1 : ¥99.29000
Cut Tape (CT)
600 : ¥68.58228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
20-SOIC (0.433", 11.00mm Width) Exposed Pad
PowerSO-20
IRS2007STRPBF
IC HALF BRIDGE DRVR 600MA 8SOIC
Infineon Technologies
5,612
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥3.21676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Battery Powered
Logic
-
Power MOSFET
-
600mA
-
10V ~ 20V
200V
-40°C ~ 125°C (TA)
-
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-DFN
NCP51530BMNTWG
IC HALF BRIDGE DRIVER 2A 10DFN
onsemi
5,226
In Stock
1 : ¥13.43000
Cut Tape (CT)
4,000 : ¥5.91591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
2A
3.5A
10V ~ 17V
700V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
10-VDFN Exposed Pad
10-DFN (4x4)
8-VSON
CSD97395Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
10,534
In Stock
1 : ¥17.40000
Cut Tape (CT)
2,500 : ¥7.56608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
25A
60A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
-
-
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
TSOT-23-8
MP6610GJ-Z
IC HALF BRIDGE DRIVER 3A TSOT23
Monolithic Power Systems Inc.
7,375
In Stock
1 : ¥19.47000
Cut Tape (CT)
3,000 : ¥8.92537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 45V
4V ~ 45V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
28-SO
STDRIVE601TR
IC HALF BRIDGE DRIVER 28SO
STMicroelectronics
566
In Stock
1 : ¥22.66000
Cut Tape (CT)
1,000 : ¥11.14555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, General Purpose
Analog, Logic
Capacitive and Resistive
Power MOSFET, IGBT
35Ohm
-
350mA
9V ~ 20V
-
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
Over Current, Over Temperature, UVLO
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SO
HRP7_HRP7
BD6222HFP-TR
IC HALF BRIDGE DRIVER 2A HRP7
Rohm Semiconductor
16,882
In Stock
1 : ¥25.37000
Cut Tape (CT)
2,000 : ¥16.87115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1Ohm
2A
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
-
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
HRP-7 (7 Leads + Tab)
HRP7
24-TSSOP Exposed Pad
DRV8906QPWPRQ1
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
3,682
In Stock
1 : ¥27.54000
Cut Tape (CT)
2,000 : ¥13.81784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (6)
DC Motors, General Purpose
Logic, PWM, SPI
Inductive, Capacitive, Resistive
MOSFET (Metal Oxide)
750mOhm LS, 750mOhm HS
6A
-
3V ~ 5.5V
4.5V ~ 32V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Charge Pump, Slew Rate Controlled
Over Current, Over Voltage, UVLO
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
16-QFN (3x3)
STSPIN230
IC HALF BRIDGE DRV 1.3A 16VFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥22.74000
Cut Tape (CT)
4,000 : ¥9.88267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
400mOhm LS + HS
1.3A
-
0V ~ 5V
1.8V ~ 10V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature, Short Circuit
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
Showing
of 16

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.