Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,518 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
5,649 In Stock | 1 : ¥12.75000 Cut Tape (CT) 4,000 : ¥5.84208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
113 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.30395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
430 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
2,111 In Stock | 1 : ¥33.92000 Cut Tape (CT) 1,000 : ¥17.91223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
9,595 In Stock | 1 : ¥53.47000 Cut Tape (CT) 1,000 : ¥28.24869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
5,100 In Stock | 1 : ¥53.47000 Cut Tape (CT) 1,000 : ¥28.24869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
8,227 In Stock | 1 : ¥69.28000 Cut Tape (CT) 2,500 : ¥40.38129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
15,329 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
2,601 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | ||
6,206 In Stock | 1 : ¥57.21000 Cut Tape (CT) 2,000 : ¥31.25388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 3.5A | 6.5A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥12.92000 Cut Tape (CT) 2,500 : ¥5.20737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 2.2A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |