Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,535 In Stock | 1 : ¥47.09000 Cut Tape (CT) 5,000 : ¥21.99591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Buck Converters | PWM | Inductive | NMOS | - | 70A | 125A | 3V ~ 3.6V | 3V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 41-PowerVFLGA | 41-LGA (5x6) | |||
0 In Stock Check Lead Time | 1 : ¥69.96000 Cut Tape (CT) 3,000 : ¥46.48276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC-DC Converters | - | Inductive | NMOS | - | 90A | - | 3V ~ 16V | 3V ~ 16V | - | Bootstrap Circuit | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 39-PowerWFQFN | 39-QFN (5x6) |