ISL55110IVZ

DigiKey Part Number
ISL55110IVZ-ND
Manufacturer
Manufacturer Product Number
ISL55110IVZ
Description
IC HALF BRIDGE DRVR 100MA 8TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Digital Imaging Power MOSFET 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL55110IVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Digital Imaging
Interface
Logic
Load Type
Capacitive and Resistive
Technology
Power MOSFET
Rds On (Typ)
3Ohm
Current - Output / Channel
100mA
Current - Peak Output
3.5A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
5V ~ 13.2V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.63000¥23.63
10¥21.25200¥212.52
25¥20.08920¥502.23
100¥17.41230¥1,741.23
250¥16.51916¥4,129.79
960¥12.50101¥12,000.97
2,880¥11.87593¥34,202.68
5,760¥11.42948¥65,833.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.