DRV8770RGER

DigiKey Part Number
296-DRV8770RGERTR-ND - Tape & Reel (TR)
296-DRV8770RGERCT-ND - Cut Tape (CT)
296-DRV8770RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8770RGER
Description
IC HALF BRIDGE DRVR 1.5A 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose NMOS, Power MOSFET 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8770RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Analog, Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
NMOS, Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
1.5A
Current - Peak Output
1.5A
Voltage - Supply
5V ~ 20V
Voltage - Load
5V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.65000¥17.65
10¥15.82000¥158.20
25¥14.92560¥373.14
100¥12.71620¥1,271.62
250¥11.94032¥2,985.08
500¥10.44780¥5,223.90
1,000¥8.65675¥8,656.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.05973¥24,179.19
6,000¥7.76122¥46,567.32
Manufacturers Standard Package