UCC27289DRCR

DigiKey Part Number
296-UCC27289DRCRTR-ND - Tape & Reel (TR)
296-UCC27289DRCRCT-ND - Cut Tape (CT)
296-UCC27289DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27289DRCR
Description
IC HALF BRIDGE DRIVER 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose NMOS 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Analog, Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
NMOS
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
3A
Voltage - Supply
8V ~ 16V
Voltage - Load
8V ~ 16V
Operating Temperature
-40°C ~ 125°C
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥12.18200¥121.82
25¥11.56520¥289.13
100¥9.49930¥949.93
250¥8.87936¥2,219.84
500¥7.84696¥3,923.48
1,000¥6.19501¥6,195.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.10881¥15,326.43
6,000¥4.85337¥29,120.22
15,000¥4.67091¥70,063.65
Manufacturers Standard Package