IFX007TAUMA1 | |
---|---|
DigiKey Part Number | IFX007TAUMA1TR-ND - Tape & Reel (TR) IFX007TAUMA1CT-ND - Cut Tape (CT) IFX007TAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFX007TAUMA1 |
Description | IC HALF BRIDGE DRVR 55A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | IFX007TAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4.7mOhm LS, 5.3mOhm HS | |
Current - Output / Channel | 55A | |
Current - Peak Output | - | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.42800 | ¥284.28 |
25 | ¥26.87760 | ¥671.94 |
100 | ¥23.29500 | ¥2,329.50 |
250 | ¥22.10012 | ¥5,525.03 |
500 | ¥19.83044 | ¥9,915.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.72444 | ¥16,724.44 |
2,000 | ¥15.88822 | ¥31,776.44 |
5,000 | ¥15.29090 | ¥76,454.50 |