LT3572EUF#PBF | |
---|---|
DigiKey Part Number | 505-LT3572EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3572EUF#PBF |
Description | IC HALF BRIDGE DRVR 900MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3572EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | Piezo Devices | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 900mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.7V ~ 10V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.10700 | ¥611.07 |
91 | ¥50.58879 | ¥4,603.58 |
273 | ¥48.31462 | ¥13,189.89 |
546 | ¥44.05172 | ¥24,052.24 |
1,001 | ¥38.36758 | ¥38,405.95 |