LMG5200MOFR | |
---|---|
DigiKey Part Number | 296-46617-2-ND - Tape & Reel (TR) 296-46617-1-ND - Cut Tape (CT) 296-46617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG5200MOFR |
Description | IC HALF BRIDGE DRIVER 10A 9QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMG5200MOFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 15mOhm LS, 15mOhm HS | |
Current - Output / Channel | 10A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 9-QFN | |
Supplier Device Package | 9-QFN (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥94.78900 | ¥947.89 |
25 | ¥90.86120 | ¥2,271.53 |
100 | ¥80.05430 | ¥8,005.43 |
250 | ¥76.12532 | ¥19,031.33 |
500 | ¥71.21418 | ¥35,607.09 |
1,000 | ¥65.32063 | ¥65,320.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥60.70999 | ¥121,419.98 |