Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,591 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.10882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Analog, Logic, PWM | Capacitive and Resistive | Bipolar, NMOS, Power MOSFET | - | - | 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | - | Current Limiting, Over Voltage, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,788 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.10881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS | - | - | 3A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | Bootstrap Circuit | Current Limiting, Over Voltage, Short Circuit, UVLO | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |