IFX007TAUMA1

DigiKey Part Number
IFX007TAUMA1TR-ND - Tape & Reel (TR)
IFX007TAUMA1CT-ND - Cut Tape (CT)
IFX007TAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFX007TAUMA1
Description
IC HALF BRIDGE DRVR 55A TO263-7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
IFX007TAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.62000¥31.62
10¥28.42700¥284.27
25¥26.87640¥671.91
100¥23.29400¥2,329.40
250¥22.09912¥5,524.78
500¥19.82956¥9,914.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.72369¥16,723.69
2,000¥15.88751¥31,775.02
5,000¥15.29021¥76,451.05
Manufacturers Standard Package