Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,322 In Stock | 1 : ¥85.01000 Cut Tape (CT) 2,500 : ¥46.43813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 816 : ¥32.17740 Tray | - | Tray | Active | Half Bridge (2) | Industrial | Logic | Inductive | Power MOSFET | 320mOhm | 8A | 32A | 15V | - | -40°C ~ 125°C (TJ) | - | UVLO | Surface Mount | 28-PowerVQFN | 28-VFQFPN (10x13) |