Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥81.35000 Tray | - | Tray | Active | 113kOhm, 256kOhm, 7.8MOhm | 0.25% | 2.4V, 2.5V | 0.8V, 0.4V | 9.3mA | 2.97 V ~ 3.63 V | Single Phase | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
4,639 In Stock | 1 : ¥81.35000 Cut Tape (CT) 5,000 : ¥42.29165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 113kOhm, 256kOhm, 7.8MOhm | 0.25% | 2.4V, 2.5V | 0.8V, 0.4V | 9.3mA | 2.97 V ~ 3.63 V | Single Phase | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |