ATM90E26-YU-R

DigiKey Part Number
ATM90E26-YU-RTR-ND - Tape & Reel (TR)
ATM90E26-YU-RCT-ND - Cut Tape (CT)
ATM90E26-YU-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATM90E26-YU-R
Description
IC ENERGY METER 1.8V/3V 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATM90E26-YU-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
1kOhm, 400kOhm
Measurement Error
0.5%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
-
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.81678¥23,633.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.11000¥14.11
25¥13.00680¥325.17
100¥11.81670¥1,181.67
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.63000¥13.63
25¥12.56120¥314.03
100¥11.41160¥1,141.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.