Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥44.12000 Tray | - | Tray | Active | - | 0.1% | 2.4V | 0.4V | 7mA | 3 V ~ 3.6 V | Single Phase | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad, CSP | 28-LFCSP-WQ (5x5) | ||
2,038 In Stock | 1 : ¥175.54000 Cut Tape (CT) 2,500 : ¥92.65910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 490kOhm | - | 2.4V, 3V | 0.4V, 0.8V | 25mA | 2.97 V ~ 3.63 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
4,639 In Stock | 1 : ¥81.35000 Cut Tape (CT) 5,000 : ¥42.29165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 113kOhm, 256kOhm, 7.8MOhm | 0.25% | 2.4V, 2.5V | 0.8V, 0.4V | 9.3mA | 2.97 V ~ 3.63 V | Single Phase | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
15 In Stock | 1 : ¥104.05000 Tray | - | Tray | Active | 400kOhm | 0.2% | 2V, 2.4V | 0.4V, 0.8V | 20mA | 2.8 V ~ 3.7 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
100 In Stock | 1 : ¥107.62000 Tray | - | Tray | Active | 400kOhm | 0.2% | 2V, 2.4V | 0.4V, 0.8V | 20mA | 2.8 V ~ 3.7 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) |