Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,768 In Stock | 1 : ¥19.54000 Cut Tape (CT) 5,000 : ¥12.97661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | Dot Matrix | SPI | - | - | 2.7V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 56-UFBGA, CSPBGA | 56-CSP (3.4x3.0) | ||
38,289 In Stock | 1 : ¥79.23000 Cut Tape (CT) 1,000 : ¥66.45299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | Dot Matrix | I2C | - | 340 mA | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock Check Lead Time | 4,608 : ¥17.92308 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | LED, LCD | 32 x 101 (Matrix) | I2C, SPI | 31 Steps, 127 Steps | 25 µA | 1.25V ~ 7.6V | -40°C ~ 85°C (TA) | Surface Mount | Die | Die |